
HIF3BA-64D-2.54R(63) | |
|---|---|
DigiKey Part Number | 26-HIF3BA-64D-2.54R(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-64D-2.54R(63) |
Description | CONN SOCKET 64POS IDC 28AWG GOLD |
Customer Reference | |
Detailed Description | 64 Position Rectangular Socket Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BA-64D-2.54R(63) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,96000 Kč | 238,96 Kč |
| 20 | 193,41250 Kč | 3 868,25 Kč |
| Unit Price without VAT: | 238,96000 Kč |
|---|---|
| Unit Price with VAT: | 289,14160 Kč |

