HIF3BA-50PD-2.54R-MC(63)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BA-50PD-2.54R-MC(63)

DigiKey Part Number
26-HIF3BA-50PD-2.54R-MC(63)-ND
Manufacturer
Manufacturer Product Number
HIF3BA-50PD-2.54R-MC(63)
Description
CONN HEADER 50POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Position Rectangular Plug Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
HIF3BA-50PD-2.54R-MC(63) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
50
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Latch Lock/Eject Hooks
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Polarizing Key, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
7.87µin (0.200µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1351,96000 Kč351,96 Kč
60263,50383 Kč15 810,23 Kč
120250,93175 Kč30 111,81 Kč
540225,69030 Kč121 872,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:351,96000 Kč
Unit Price with VAT:425,87160 Kč