50 Position Rectangular Socket Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIF3BA-50D-2.54R(63)

DigiKey Part Number
26-HIF3BA-50D-2.54R(63)-ND
Manufacturer
Manufacturer Product Number
HIF3BA-50D-2.54R(63)
Description
CONN SOCKET 50POS IDC 28AWG GOLD
Customer Reference
Detailed Description
50 Position Rectangular Socket Connector IDC Gold 28 AWG
Datasheet
 Datasheet
EDA/CAD Models
HIF3BA-50D-2.54R(63) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Last Time Buy
Wire Gauge
28 AWG
Connector Type
Socket
Features
Feed Through, Polarizing Key, Strain Relief
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
50
Contact Finish Thickness
7.87µin (0.200µm)
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HIF3MAW-50D-2.54R(63)Hirose Electric Co Ltd026-HIF3MAW-50D-2.54R(63)-ND79,95000 KčMFR Recommended
In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31.07.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1151,40000 Kč151,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,40000 Kč
Unit Price with VAT:183,19400 Kč