
HIF3BA-34PA-2.54DS(63) | |
|---|---|
DigiKey Part Number | 26-HIF3BA-34PA-2.54DS(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-34PA-2.54DS(63) |
Description | CONN HEADER R/A 34POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BA-34PA-2.54DS(63) Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.335" (8.51mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Last Time Buy | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 200V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,63000 Kč | 122,63 Kč |
| 10 | 104,23400 Kč | 1 042,34 Kč |
| 100 | 88,59270 Kč | 8 859,27 Kč |
| 500 | 79,08434 Kč | 39 542,17 Kč |
| 1 000 | 75,31248 Kč | 75 312,48 Kč |
| Unit Price without VAT: | 122,63000 Kč |
|---|---|
| Unit Price with VAT: | 148,38230 Kč |








