
HIF3BA-20PD-2.54R-MC(63) | |
|---|---|
DigiKey Part Number | 26-HIF3BA-20PD-2.54R-MC(63)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3BA-20PD-2.54R-MC(63) |
Description | CONN HEADER 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | HIF3BA-20PD-2.54R-MC(63) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Feed Through, Polarizing Key, Strain Relief | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,51000 Kč | 309,51 Kč |
| 10 | 263,08400 Kč | 2 630,84 Kč |
| 140 | 218,37921 Kč | 30 573,09 Kč |
| 560 | 198,04864 Kč | 110 907,24 Kč |
| Unit Price without VAT: | 309,51000 Kč |
|---|---|
| Unit Price with VAT: | 374,50710 Kč |


