
HIF3-50CV(72) | |
|---|---|
DigiKey Part Number | H123696-ND |
Manufacturer | |
Manufacturer Product Number | HIF3-50CV(72) |
Description | COVER CASE CRIMPING SOCKET 50POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For HIF3 Series |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-50CV(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 50 | |
For Use With/Related Products | HIF3 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,22000 Kč | 181,22 Kč |
| 10 | 153,93400 Kč | 1 539,34 Kč |
| 30 | 142,43567 Kč | 4 273,07 Kč |
| 50 | 137,39060 Kč | 6 869,53 Kč |
| 100 | 130,83320 Kč | 13 083,32 Kč |
| 250 | 122,64536 Kč | 30 661,34 Kč |
| 500 | 120,23076 Kč | 60 115,38 Kč |
| Unit Price without VAT: | 181,22000 Kč |
|---|---|
| Unit Price with VAT: | 219,27620 Kč |


