
HIF3-2428SCFA | |
|---|---|
DigiKey Part Number | H126192TR-ND - Tape & Reel (TR) H126192CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIF3-2428SCFA |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2428SCFA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 50 | 5,98440 Kč | 299,22 Kč |
| 100 | 5,62540 Kč | 562,54 Kč |
| 250 | 5,18568 Kč | 1 296,42 Kč |
| 500 | 4,87616 Kč | 2 438,08 Kč |
| 1 000 | 4,58554 Kč | 4 585,54 Kč |
| 2 500 | 4,22765 Kč | 10 569,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,09197 Kč | 50 919,70 Kč |
| 20 000 | 4,84906 Kč | 96 981,20 Kč |
| 30 000 | 4,71242 Kč | 141 372,60 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |





