
HIF3-2428SCF | |
|---|---|
DigiKey Part Number | H126191TR-ND - Tape & Reel (TR) H126191CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HIF3-2428SCF |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2428SCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 25 | 7,18960 Kč | 179,74 Kč |
| 50 | 6,76140 Kč | 338,07 Kč |
| 100 | 6,35610 Kč | 635,61 Kč |
| 250 | 5,85928 Kč | 1 464,82 Kč |
| 500 | 5,50946 Kč | 2 754,73 Kč |
| 1 000 | 5,18084 Kč | 5 180,84 Kč |
| 2 500 | 4,77671 Kč | 11 941,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 6,81312 Kč | 68 131,20 Kč |
| 20 000 | 6,48817 Kč | 129 763,40 Kč |
| 30 000 | 6,30538 Kč | 189 161,40 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |





