
HIF3-2428SCA(01) | |
|---|---|
DigiKey Part Number | HIF3-2428SCA(01)-ND |
Manufacturer | |
Manufacturer Product Number | HIF3-2428SCA(01) |
Description | CONN SOCKET 24-28AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-28 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,52580 Kč | 1 152,58 Kč |
| Unit Price without VAT: | 11,52580 Kč |
|---|---|
| Unit Price with VAT: | 13,94622 Kč |



