
HIF3-2226SCFC(11) | |
|---|---|
DigiKey Part Number | HIF3-2226SCFC(11)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIF3-2226SCFC(11) |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,24824 Kč | 32 482,40 Kč |
| Unit Price without VAT: | 3,24824 Kč |
|---|---|
| Unit Price with VAT: | 3,93037 Kč |



