
HIF3-2226SCFA(01) | |
|---|---|
DigiKey Part Number | HIF3-2226SCFA(01)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIF3-2226SCFA(01) |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,50773 Kč | 75 077,30 Kč |
| Unit Price without VAT: | 7,50773 Kč |
|---|---|
| Unit Price with VAT: | 9,08435 Kč |



