
HIF3-2022SCF(01) | |
|---|---|
DigiKey Part Number | HIF3-2022SCF(01)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HIF3-2022SCF(01) |
Description | CONN SOCKET 20-22AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | HIF3-2022SCF(01) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 11,80216 Kč | 118 021,60 Kč |
| Unit Price without VAT: | 11,80216 Kč |
|---|---|
| Unit Price with VAT: | 14,28061 Kč |



