
HIF2E-30D-2.54RB(20) | |
|---|---|
DigiKey Part Number | HIF2E-30D-2.54RB(20)-ND |
Manufacturer | |
Manufacturer Product Number | HIF2E-30D-2.54RB(20) |
Description | CONN HOUSING 2.54MM DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
EDA/CAD Models | HIF2E-30D-2.54RB(20) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 30 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 50,27667 Kč | 3 016,60 Kč |
| Unit Price without VAT: | 50,27667 Kč |
|---|---|
| Unit Price with VAT: | 60,83477 Kč |


