HDE-CTH(10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDE-CTH(10)

DigiKey Part Number
HDE-CTH(10)-ND
Manufacturer
Manufacturer Product Number
HDE-CTH(10)
Description
BACKSHELL D-SUB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
HDE-CTH(10) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
Nickel
Hardware
Assembly Hardware
Features
Mating Screws M2.6
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1198,49000 Kč198,49 Kč
20160,65350 Kč3 213,07 Kč
40152,98125 Kč6 119,25 Kč
60148,66583 Kč8 919,95 Kč
100143,40540 Kč14 340,54 Kč
260134,05946 Kč34 855,46 Kč
500132,93536 Kč66 467,68 Kč
Manufacturers Standard Package
Unit Price without VAT:198,49000 Kč
Unit Price with VAT:240,17290 Kč