


HDB-CTH(10) | |
|---|---|
DigiKey Part Number | HDB-CTH(10)-ND |
Manufacturer | |
Manufacturer Product Number | HDB-CTH(10) |
Description | BACKSHELL D-SUB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | HDB-CTH(10) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,55000 Kč | 251,55 Kč |
| 10 | 213,76300 Kč | 2 137,63 Kč |
| 30 | 197,80700 Kč | 5 934,21 Kč |
| 50 | 190,80140 Kč | 9 540,07 Kč |
| 100 | 181,69730 Kč | 18 169,73 Kč |
| 250 | 172,02060 Kč | 43 005,15 Kč |
| Unit Price without VAT: | 251,55000 Kč |
|---|---|
| Unit Price with VAT: | 304,37550 Kč |


