
HDAB-15PF(05) | |
|---|---|
DigiKey Part Number | H122681-ND |
Manufacturer | |
Manufacturer Product Number | HDAB-15PF(05) |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | HDAB-15PF(05) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 400V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,28000 Kč | 250,28 Kč |
| 10 | 212,68900 Kč | 2 126,89 Kč |
| 40 | 192,86525 Kč | 7 714,61 Kč |
| 80 | 183,66125 Kč | 14 692,90 Kč |
| 120 | 178,48292 Kč | 21 417,95 Kč |
| 280 | 168,13086 Kč | 47 076,64 Kč |
| 520 | 160,95315 Kč | 83 695,64 Kč |
| 1 000 | 153,70457 Kč | 153 704,57 Kč |
| Unit Price without VAT: | 250,28000 Kč |
|---|---|
| Unit Price with VAT: | 302,83880 Kč |


