



HDAB-15P(05) | |
|---|---|
DigiKey Part Number | H122680-ND |
Manufacturer | |
Manufacturer Product Number | HDAB-15P(05) |
Description | CONN D-SUB PLUG 15POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | HDAB-15P(05) Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Voltage Rating 400V |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,97000 Kč | 286,97 Kč |
| 10 | 243,88400 Kč | 2 438,84 Kč |
| 40 | 221,14650 Kč | 8 845,86 Kč |
| 80 | 210,59363 Kč | 16 847,49 Kč |
| 120 | 204,65675 Kč | 24 558,81 Kč |
| 280 | 192,78825 Kč | 53 980,71 Kč |
| 520 | 184,55673 Kč | 95 969,50 Kč |
| 1 000 | 176,24629 Kč | 176 246,29 Kč |
| Unit Price without VAT: | 286,97000 Kč |
|---|---|
| Unit Price with VAT: | 347,23370 Kč |



