
HD-LNA(15) | |
|---|---|
DigiKey Part Number | 26-HD-LNA(15)-ND |
Manufacturer | |
Manufacturer Product Number | HD-LNA(15) |
Description | Connector Hardware/Accessories |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For CTF Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | CTF Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.311" (7.91mm) | |
Length - Below Head | 0.311" (7.91mm) | |
Thread Size | M2.6 Socket, M2.6 Screw | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 28,74600 Kč | 287,46 Kč |
| 25 | 26,94480 Kč | 673,62 Kč |
| 50 | 25,65540 Kč | 1 282,77 Kč |
| 100 | 24,42700 Kč | 2 442,70 Kč |
| 300 | 22,60433 Kč | 6 781,30 Kč |
| 500 | 21,80348 Kč | 10 901,74 Kč |
| 1 000 | 20,76261 Kč | 20 762,61 Kč |
| 2 500 | 19,46322 Kč | 48 658,05 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |


