


H8BXT-10112-V4 | |
|---|---|
DigiKey Part Number | H8BXT-10112-V4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10112-V4 |
Description | SINGLE END JUMPER 12" 24AWG PURP |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,38100 Kč | 113,81 Kč |
| 30 | 10,53400 Kč | 316,02 Kč |
| 50 | 10,15880 Kč | 507,94 Kč |
| 100 | 9,67380 Kč | 967,38 Kč |
| 250 | 9,06692 Kč | 2 266,73 Kč |
| 500 | 8,63354 Kč | 4 316,77 Kč |
| 1 000 | 8,22114 Kč | 8 221,14 Kč |
| 2 500 | 7,70627 Kč | 19 265,67 Kč |
| 5 000 | 7,33847 Kč | 36 692,35 Kč |
| Unit Price without VAT: | 11,38100 Kč |
|---|---|
| Unit Price with VAT: | 13,77101 Kč |

