


H8BXT-10110-B8 | |
|---|---|
DigiKey Part Number | H8BXT-10110-B8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10110-B8 |
Description | SINGLE END JUMPER 10" 28AWG BLAC |
Customer Reference | |
Detailed Description | Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,23400 Kč | 112,34 Kč |
| 30 | 10,40100 Kč | 312,03 Kč |
| 50 | 10,03280 Kč | 501,64 Kč |
| 100 | 9,55200 Kč | 955,20 Kč |
| 250 | 8,95272 Kč | 2 238,18 Kč |
| 500 | 8,52476 Kč | 4 262,38 Kč |
| 1 000 | 8,11762 Kč | 8 117,62 Kč |
| 2 500 | 7,60926 Kč | 19 023,15 Kč |
| 5 000 | 7,24616 Kč | 36 230,80 Kč |
| Unit Price without VAT: | 11,23400 Kč |
|---|---|
| Unit Price with VAT: | 13,59314 Kč |

