


H8BXT-10108-L8 | |
|---|---|
DigiKey Part Number | H8BXT-10108-L8-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10108-L8 |
Description | SINGLE END JUMPER 8" 28AWG BLUE |
Customer Reference | |
Detailed Description | Blue 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,79300 Kč | 107,93 Kč |
| 30 | 9,98100 Kč | 299,43 Kč |
| 50 | 9,62960 Kč | 481,48 Kč |
| 100 | 9,16770 Kč | 916,77 Kč |
| 250 | 8,59324 Kč | 2 148,31 Kč |
| 500 | 8,18250 Kč | 4 091,25 Kč |
| 1 000 | 7,79152 Kč | 7 791,52 Kč |
| 2 500 | 7,30352 Kč | 18 258,80 Kč |
| 5 000 | 6,95492 Kč | 34 774,60 Kč |
| Unit Price without VAT: | 10,79300 Kč |
|---|---|
| Unit Price with VAT: | 13,05953 Kč |

