


H8BXT-10103-V6 | |
|---|---|
DigiKey Part Number | H8BXT-10103-V6-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10103-V6 |
Description | SINGLE END JUMPER 3" 26AWG PURPL |
Customer Reference | |
Detailed Description | Violet 26 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,63800 Kč | 96,38 Kč |
| 30 | 8,91000 Kč | 267,30 Kč |
| 50 | 8,59660 Kč | 429,83 Kč |
| 100 | 8,18290 Kč | 818,29 Kč |
| 250 | 7,67016 Kč | 1 917,54 Kč |
| 500 | 7,30352 Kč | 3 651,76 Kč |
| 1 000 | 6,95475 Kč | 6 954,75 Kč |
| 2 500 | 6,51912 Kč | 16 297,80 Kč |
| 5 000 | 6,20802 Kč | 31 040,10 Kč |
| Unit Price without VAT: | 9,63800 Kč |
|---|---|
| Unit Price with VAT: | 11,66198 Kč |

