


H8BXT-10102-V4 | |
|---|---|
DigiKey Part Number | H8BXT-10102-V4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXT-10102-V4 |
Description | SINGLE END JUMPER 2" 24AWG PURPL |
Customer Reference | |
Detailed Description | Violet 24 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Violet | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,36500 Kč | 93,65 Kč |
| 30 | 8,67233 Kč | 260,17 Kč |
| 50 | 8,36560 Kč | 418,28 Kč |
| 100 | 7,96450 Kč | 796,45 Kč |
| 250 | 7,46436 Kč | 1 866,09 Kč |
| 500 | 7,10782 Kč | 3 553,91 Kč |
| 1 000 | 6,76829 Kč | 6 768,29 Kč |
| 2 500 | 6,34425 Kč | 15 860,62 Kč |
| 5 000 | 6,04146 Kč | 30 207,30 Kč |
| Unit Price without VAT: | 9,36500 Kč |
|---|---|
| Unit Price with VAT: | 11,33165 Kč |

