


H8BXG-10112-A4 | |
|---|---|
DigiKey Part Number | H8BXG-10112-A4-ND |
Manufacturer | |
Manufacturer Product Number | H8BXG-10112-A4 |
Description | SINGLE END JUMPER 12" 24AWG ORAN |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,59900 Kč | 125,99 Kč |
| 30 | 11,65400 Kč | 349,62 Kč |
| 50 | 11,23820 Kč | 561,91 Kč |
| 100 | 10,70060 Kč | 1 070,06 Kč |
| 250 | 10,03032 Kč | 2 507,58 Kč |
| 500 | 9,55116 Kč | 4 775,58 Kč |
| 1 000 | 9,09486 Kč | 9 094,86 Kč |
| 2 500 | 8,52536 Kč | 21 313,40 Kč |
| 5 000 | 8,11850 Kč | 40 592,50 Kč |
| Unit Price without VAT: | 12,59900 Kč |
|---|---|
| Unit Price with VAT: | 15,24479 Kč |

