H8BBT-12112-N8 | |
|---|---|
DigiKey Part Number | H8BBT-12112-N8-ND |
Manufacturer | |
Manufacturer Product Number | H8BBT-12112-N8 |
Description | DUAL END JUMPER 12" 28AWG BROWN |
Customer Reference | |
Detailed Description | Brown 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,95600 Kč | 119,56 Kč |
| 30 | 11,06067 Kč | 331,82 Kč |
| 50 | 10,66500 Kč | 533,25 Kč |
| 100 | 10,15670 Kč | 1 015,67 Kč |
| 250 | 9,51932 Kč | 2 379,83 Kč |
| 500 | 9,06480 Kč | 4 532,40 Kč |
| 1 000 | 8,63174 Kč | 8 631,74 Kč |
| 2 500 | 8,09129 Kč | 20 228,23 Kč |
| 5 000 | 7,70510 Kč | 38 525,50 Kč |
| Unit Price without VAT: | 11,95600 Kč |
|---|---|
| Unit Price with VAT: | 14,46676 Kč |

