H8BBG-10112-L4 | |
|---|---|
DigiKey Part Number | H8BBG-10112-L4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10112-L4 |
Description | DUAL END JUMPER 12" 24AWG BLUE |
Customer Reference | |
Detailed Description | Blue 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,03900 Kč | 140,39 Kč |
| 30 | 12,98400 Kč | 389,52 Kč |
| 50 | 12,52300 Kč | 626,15 Kč |
| 100 | 11,92520 Kč | 1 192,52 Kč |
| 250 | 11,17656 Kč | 2 794,14 Kč |
| 500 | 10,64246 Kč | 5 321,23 Kč |
| 1 000 | 10,13421 Kč | 10 134,21 Kč |
| 2 500 | 9,49973 Kč | 23 749,32 Kč |
| 5 000 | 9,04639 Kč | 45 231,95 Kč |
| Unit Price without VAT: | 14,03900 Kč |
|---|---|
| Unit Price with VAT: | 16,98719 Kč |

