



H8BBG-10106-R4 | |
|---|---|
DigiKey Part Number | H8BBG-10106-R4-ND |
Manufacturer | |
Manufacturer Product Number | H8BBG-10106-R4 |
Description | DUAL END JUMPER 6" 24AWG RED |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 6.00" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,88900 Kč | 128,89 Kč |
| 30 | 11,91533 Kč | 357,46 Kč |
| 50 | 11,49560 Kč | 574,78 Kč |
| 100 | 10,94500 Kč | 1 094,50 Kč |
| 250 | 10,25924 Kč | 2 564,81 Kč |
| 500 | 9,76914 Kč | 4 884,57 Kč |
| 1 000 | 9,30239 Kč | 9 302,39 Kč |
| 2 500 | 8,71994 Kč | 21 799,85 Kč |
| 5 000 | 8,30387 Kč | 41 519,35 Kč |
| Unit Price without VAT: | 12,88900 Kč |
|---|---|
| Unit Price with VAT: | 15,59569 Kč |

