DF51K Series Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51K Series Connectors
DF51K Series Wire-to-Board Connector

H8BBG-10105-V4

DigiKey Part Number
H8BBG-10105-V4-ND
Manufacturer
Manufacturer Product Number
H8BBG-10105-V4
Description
DUAL END JUMPER 5" 24AWG PURPL
Customer Reference
Detailed Description
Violet 24 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
5.00" (127.00mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Violet
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,79800 Kč127,98 Kč
3011,84400 Kč355,32 Kč
5011,42600 Kč571,30 Kč
10010,88070 Kč1 088,07 Kč
25010,19748 Kč2 549,37 Kč
5009,71036 Kč4 855,18 Kč
1 0009,24642 Kč9 246,42 Kč
2 5008,66746 Kč21 668,65 Kč
5 0008,25387 Kč41 269,35 Kč
Unit Price without VAT:12,79800 Kč
Unit Price with VAT:15,48558 Kč