
H6BXG-10112-B7 | |
|---|---|
DigiKey Part Number | H6BXG-10112-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10112-B7 |
Description | JUMPER-H124493TR/A2104B/X 12" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,55500 Kč | 255,55 Kč |
| 30 | 24,47667 Kč | 734,30 Kč |
| 50 | 23,92940 Kč | 1 196,47 Kč |
| 100 | 22,84370 Kč | 2 284,37 Kč |
| 250 | 20,66708 Kč | 5 166,77 Kč |
| 500 | 19,03594 Kč | 9 517,97 Kč |
| 1 000 | 16,31629 Kč | 16 316,29 Kč |
| 2 500 | 15,22859 Kč | 38 071,47 Kč |
| 5 000 | 14,46716 Kč | 72 335,80 Kč |
| Unit Price without VAT: | 25,55500 Kč |
|---|---|
| Unit Price with VAT: | 30,92155 Kč |

