
H6BXG-10110-W7 | |
|---|---|
DigiKey Part Number | H6BXG-10110-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10110-W7 |
Description | JUMPER-H124493TR/A2104W/X 10" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Socket to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,72800 Kč | 237,28 Kč |
| 30 | 22,76167 Kč | 682,85 Kč |
| 50 | 22,27880 Kč | 1 113,94 Kč |
| 100 | 21,31090 Kč | 2 131,09 Kč |
| 250 | 19,37276 Kč | 4 843,19 Kč |
| 500 | 17,43590 Kč | 8 717,95 Kč |
| 1 000 | 15,49841 Kč | 15 498,41 Kč |
| 2 500 | 14,04548 Kč | 35 113,70 Kč |
| 5 000 | 13,56114 Kč | 67 805,70 Kč |
| Unit Price without VAT: | 23,72800 Kč |
|---|---|
| Unit Price with VAT: | 28,71088 Kč |

