
H6BXG-10106-W7 | |
|---|---|
DigiKey Part Number | H6BXG-10106-W7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10106-W7 |
Description | JUMPER-H124493TR/A2104W/X 6" |
Customer Reference | |
Detailed Description | White 16 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | White | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,89000 Kč | 178,90 Kč |
| 30 | 17,16933 Kč | 515,08 Kč |
| 50 | 16,80260 Kč | 840,13 Kč |
| 100 | 16,06980 Kč | 1 606,98 Kč |
| 250 | 14,60956 Kč | 3 652,39 Kč |
| 500 | 13,14894 Kč | 6 574,47 Kč |
| 1 000 | 11,68791 Kč | 11 687,91 Kč |
| 2 500 | 10,59206 Kč | 26 480,15 Kč |
| 5 000 | 10,22682 Kč | 51 134,10 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |

