
H6BXG-10105-G7 | |
|---|---|
DigiKey Part Number | H6BXG-10105-G7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10105-G7 |
Description | JUMPER-H124493TR/A2104G/X 5" |
Customer Reference | |
Detailed Description | Green 16 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,44100 Kč | 164,41 Kč |
| 30 | 15,76933 Kč | 473,08 Kč |
| 50 | 15,43360 Kč | 771,68 Kč |
| 100 | 14,76160 Kč | 1 476,16 Kč |
| 250 | 13,41940 Kč | 3 354,85 Kč |
| 500 | 12,07720 Kč | 6 038,60 Kč |
| 1 000 | 10,73523 Kč | 10 735,23 Kč |
| 2 500 | 9,72888 Kč | 24 322,20 Kč |
| 5 000 | 9,39341 Kč | 46 967,05 Kč |
| Unit Price without VAT: | 16,44100 Kč |
|---|---|
| Unit Price with VAT: | 19,89361 Kč |

