Image for H6BXG-10103-L7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6BXG-10103-L7

DigiKey Part Number
H6BXG-10103-L7-ND
Manufacturer
Manufacturer Product Number
H6BXG-10103-L7
Description
JUMPER-H124493TR/A2104L/X 3"
Customer Reference
Detailed Description
Blue 16 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,52300 Kč135,23 Kč
3012,96967 Kč389,09 Kč
5012,69540 Kč634,77 Kč
10012,14100 Kč1 214,10 Kč
25011,03824 Kč2 759,56 Kč
5009,93416 Kč4 967,08 Kč
1 0008,83029 Kč8 830,29 Kč
2 5008,00250 Kč20 006,25 Kč
5 0007,72655 Kč38 632,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52300 Kč
Unit Price with VAT:16,36283 Kč