
H6BXG-10102-Y7 | |
|---|---|
DigiKey Part Number | H6BXG-10102-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6BXG-10102-Y7 |
Description | JUMPER-H124493TR/A2104Y/X 2" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,73300 Kč | 137,33 Kč |
| 30 | 12,55667 Kč | 376,70 Kč |
| 50 | 11,81760 Kč | 590,88 Kč |
| 100 | 11,32420 Kč | 1 132,42 Kč |
| 250 | 10,33856 Kč | 2 584,64 Kč |
| 500 | 9,84638 Kč | 4 923,19 Kč |
| 1 000 | 8,12329 Kč | 8 123,29 Kč |
| 2 500 | 7,38483 Kč | 18 462,08 Kč |
| 5 000 | 7,13869 Kč | 35 693,45 Kč |
| Unit Price without VAT: | 13,73300 Kč |
|---|---|
| Unit Price with VAT: | 16,61693 Kč |

