
H6BBG-10110-B7 | |
|---|---|
DigiKey Part Number | H6BBG-10110-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10110-B7 |
Description | H124493TR/A2104B/H124493TR 10" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Gold 10.0" (254.0mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 10.0" (254.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 31,53900 Kč | 315,39 Kč |
| 30 | 30,19500 Kč | 905,85 Kč |
| 50 | 29,52320 Kč | 1 476,16 Kč |
| 100 | 28,17930 Kč | 2 817,93 Kč |
| 250 | 25,49660 Kč | 6 374,15 Kč |
| 500 | 23,48332 Kč | 11 741,66 Kč |
| 1 000 | 20,12868 Kč | 20 128,68 Kč |
| 2 500 | 18,78683 Kč | 46 967,07 Kč |
| 5 000 | 17,84746 Kč | 89 237,30 Kč |
| Unit Price without VAT: | 31,53900 Kč |
|---|---|
| Unit Price with VAT: | 38,16219 Kč |

