
H6BBG-10108-Y7 | |
|---|---|
DigiKey Part Number | H6BBG-10108-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10108-Y7 |
Description | H124493TR/A2104Y/H124493TR 8" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Yellow |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,74600 Kč | 287,46 Kč |
| 30 | 27,51433 Kč | 825,43 Kč |
| 50 | 26,90260 Kč | 1 345,13 Kč |
| 100 | 25,68060 Kč | 2 568,06 Kč |
| 250 | 23,23388 Kč | 5 808,47 Kč |
| 500 | 21,39990 Kč | 10 699,95 Kč |
| 1 000 | 18,34280 Kč | 18 342,80 Kč |
| 2 500 | 17,11992 Kč | 42 799,80 Kč |
| 5 000 | 16,26392 Kč | 81 319,60 Kč |
| Unit Price without VAT: | 28,74600 Kč |
|---|---|
| Unit Price with VAT: | 34,78266 Kč |

