
H6BBG-10106-R7 | |
|---|---|
DigiKey Part Number | H6BBG-10106-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10106-R7 |
Description | H124493TR/A2104R/H124493TR 6" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,93300 Kč | 259,33 Kč |
| 30 | 24,83367 Kč | 745,01 Kč |
| 50 | 24,28200 Kč | 1 214,10 Kč |
| 100 | 23,17970 Kč | 2 317,97 Kč |
| 250 | 20,97112 Kč | 5 242,78 Kč |
| 500 | 19,31564 Kč | 9 657,82 Kč |
| 1 000 | 16,55629 Kč | 16 556,29 Kč |
| 2 500 | 15,45251 Kč | 38 631,28 Kč |
| 5 000 | 14,67987 Kč | 73 399,35 Kč |
| Unit Price without VAT: | 25,93300 Kč |
|---|---|
| Unit Price with VAT: | 31,37893 Kč |

