Image for H6BBG-10106-B7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6BBG-10106-B7

DigiKey Part Number
H6BBG-10106-B7-ND
Manufacturer
Manufacturer Product Number
H6BBG-10106-B7
Description
H124493TR/A2104B/H124493TR 6"
Customer Reference
Detailed Description
Black 16 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Black
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
6.00" (152.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,93300 Kč259,33 Kč
3024,83367 Kč745,01 Kč
5024,28200 Kč1 214,10 Kč
10023,17970 Kč2 317,97 Kč
25020,97112 Kč5 242,78 Kč
50019,31564 Kč9 657,82 Kč
1 00016,55629 Kč16 556,29 Kč
2 50015,45251 Kč38 631,28 Kč
5 00014,67987 Kč73 399,35 Kč
Manufacturers Standard Package
Unit Price without VAT:25,93300 Kč
Unit Price with VAT:31,37893 Kč
Assembly Component