Image for H6BBG-10105-G7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6BBG-10105-G7

DigiKey Part Number
H6BBG-10105-G7-ND
Manufacturer
Manufacturer Product Number
H6BBG-10105-G7
Description
H124493TR/A2104G/H124493TR 5"
Customer Reference
Detailed Description
Green 16 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Green
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.00" (127.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1025,57600 Kč255,76 Kč
3024,53967 Kč736,19 Kč
5024,01760 Kč1 200,88 Kč
10022,97180 Kč2 297,18 Kč
25020,88460 Kč5 221,15 Kč
50018,79572 Kč9 397,86 Kč
1 00016,70748 Kč16 707,48 Kč
2 50015,14115 Kč37 852,88 Kč
5 00014,61906 Kč73 095,30 Kč
Manufacturers Standard Package
Unit Price without VAT:25,57600 Kč
Unit Price with VAT:30,94696 Kč
Assembly Component