
H6BBG-10104-B7 | |
|---|---|
DigiKey Part Number | H6BBG-10104-B7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10104-B7 |
Description | H124493TR/A2104B/H124493TR 4" |
Customer Reference | |
Detailed Description | Black 16 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,12700 Kč | 241,27 Kč |
| 30 | 23,13967 Kč | 694,19 Kč |
| 50 | 22,64840 Kč | 1 132,42 Kč |
| 100 | 21,66360 Kč | 2 166,36 Kč |
| 250 | 19,69360 Kč | 4 923,40 Kč |
| 500 | 17,72442 Kč | 8 862,21 Kč |
| 1 000 | 15,75501 Kč | 15 755,01 Kč |
| 2 500 | 14,27797 Kč | 35 694,93 Kč |
| 5 000 | 13,78561 Kč | 68 928,05 Kč |
| Unit Price without VAT: | 24,12700 Kč |
|---|---|
| Unit Price with VAT: | 29,19367 Kč |

