Image for H6BBG-10103-W7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6BBG-10103-W7

DigiKey Part Number
H6BBG-10103-W7-ND
Manufacturer
Manufacturer Product Number
H6BBG-10103-W7
Description
H124493TR/A2104W/H124493TR 3"
Customer Reference
Detailed Description
White 16 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,65700 Kč226,57 Kč
3021,74000 Kč652,20 Kč
5021,27940 Kč1 063,97 Kč
10020,35340 Kč2 035,34 Kč
25018,50344 Kč4 625,86 Kč
50016,65268 Kč8 326,34 Kč
1 00014,80254 Kč14 802,54 Kč
2 50013,41478 Kč33 536,95 Kč
5 00012,95220 Kč64 761,00 Kč
Manufacturers Standard Package
Unit Price without VAT:22,65700 Kč
Unit Price with VAT:27,41497 Kč
Assembly Component