Image for H6BBG-10102-W7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6BBG-10102-W7

DigiKey Part Number
H6BBG-10102-W7-ND
Manufacturer
Manufacturer Product Number
H6BBG-10102-W7
Description
H124493TR/A2104W/H124493TR 2"
Customer Reference
Detailed Description
White 16 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Contact Finish Thickness
8.0µin (0.20µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1021,20800 Kč212,08 Kč
3020,34000 Kč610,20 Kč
5019,91040 Kč995,52 Kč
10019,04310 Kč1 904,31 Kč
25017,31160 Kč4 327,90 Kč
50015,58052 Kč7 790,26 Kč
1 00013,84923 Kč13 849,23 Kč
2 50012,55092 Kč31 377,30 Kč
5 00012,11816 Kč60 590,80 Kč
Manufacturers Standard Package
Unit Price without VAT:21,20800 Kč
Unit Price with VAT:25,66168 Kč
Assembly Component