
H6BBG-10102-R7 | |
|---|---|
DigiKey Part Number | H6BBG-10102-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6BBG-10102-R7 |
Description | H124493TR/A2104R/H124493TR 2" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,20800 Kč | 212,08 Kč |
| 30 | 20,34000 Kč | 610,20 Kč |
| 50 | 19,91040 Kč | 995,52 Kč |
| 100 | 19,04310 Kč | 1 904,31 Kč |
| 250 | 17,31160 Kč | 4 327,90 Kč |
| 500 | 15,58052 Kč | 7 790,26 Kč |
| 1 000 | 13,84923 Kč | 13 849,23 Kč |
| 2 500 | 12,55092 Kč | 31 377,30 Kč |
| 5 000 | 12,11816 Kč | 60 590,80 Kč |
| Unit Price without VAT: | 21,20800 Kč |
|---|---|
| Unit Price with VAT: | 25,66168 Kč |

