cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AXG-10112-W7

DigiKey Part Number
H6AXG-10112-W7-ND
Manufacturer
Manufacturer Product Number
H6AXG-10112-W7
Description
JMPR-DF22-1416PCFA/A2104W/X 12"
Customer Reference
Detailed Description
White 16 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
White
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1038,95200 Kč389,52 Kč
3037,29967 Kč1 118,99 Kč
5036,46920 Kč1 823,46 Kč
10034,80900 Kč3 480,90 Kč
25031,49496 Kč7 873,74 Kč
50029,00828 Kč14 504,14 Kč
1 00024,86415 Kč24 864,15 Kč
2 50023,20654 Kč58 016,35 Kč
5 00022,04618 Kč110 230,90 Kč
Manufacturers Standard Package
Unit Price without VAT:38,95200 Kč
Unit Price with VAT:47,13192 Kč