Image for H6AXG-10112-G7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AXG-10112-G7

DigiKey Part Number
H6AXG-10112-G7-ND
Manufacturer
Manufacturer Product Number
H6AXG-10112-G7
Description
JMPR-DF22-1416PCFA/A2104G/X 12"
Customer Reference
Detailed Description
Green 16 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1039,26600 Kč392,66 Kč
3037,60033 Kč1 128,01 Kč
5036,76320 Kč1 838,16 Kč
10035,08980 Kč3 508,98 Kč
25031,74896 Kč7 937,24 Kč
50029,24224 Kč14 621,12 Kč
1 00025,06468 Kč25 064,68 Kč
2 50023,39370 Kč58 484,25 Kč
5 00022,22399 Kč111 119,95 Kč
Manufacturers Standard Package
Unit Price without VAT:39,26600 Kč
Unit Price with VAT:47,51186 Kč