
H6AXG-10112-A7 | |
|---|---|
DigiKey Part Number | H6AXG-10112-A7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10112-A7 |
Description | JMPR-DF22-1416PCFA/A2104A/X 12" |
Customer Reference | |
Detailed Description | Orange 16 AWG Jumper Lead Pin to Cable (Round) Gold 12.0" (304.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,95200 Kč | 389,52 Kč |
| 30 | 37,29967 Kč | 1 118,99 Kč |
| 50 | 36,46920 Kč | 1 823,46 Kč |
| 100 | 34,80900 Kč | 3 480,90 Kč |
| 250 | 31,49496 Kč | 7 873,74 Kč |
| 500 | 29,00828 Kč | 14 504,14 Kč |
| 1 000 | 24,86415 Kč | 24 864,15 Kč |
| 2 500 | 23,20654 Kč | 58 016,35 Kč |
| 5 000 | 22,04618 Kč | 110 230,90 Kč |
| Unit Price without VAT: | 38,95200 Kč |
|---|---|
| Unit Price with VAT: | 47,13192 Kč |

