
H6AXG-10110-L7 | |
|---|---|
DigiKey Part Number | H6AXG-10110-L7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10110-L7 |
Description | JMPR-DF22-1416PCFA/A2104L/X 10" |
Customer Reference | |
Detailed Description | Blue 16 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,18200 Kč | 361,82 Kč |
| 30 | 34,64033 Kč | 1 039,21 Kč |
| 50 | 33,86960 Kč | 1 693,48 Kč |
| 100 | 32,32820 Kč | 3 232,82 Kč |
| 250 | 29,24948 Kč | 7 312,37 Kč |
| 500 | 26,94068 Kč | 13 470,34 Kč |
| 1 000 | 23,09193 Kč | 23 091,93 Kč |
| 2 500 | 21,55238 Kč | 53 880,95 Kč |
| 5 000 | 20,47477 Kč | 102 373,85 Kč |
| Unit Price without VAT: | 36,18200 Kč |
|---|---|
| Unit Price with VAT: | 43,78022 Kč |

