Image for H6AXG-10110-A7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H6AXG-10110-A7

DigiKey Part Number
H6AXG-10110-A7-ND
Manufacturer
Manufacturer Product Number
H6AXG-10110-A7
Description
JMPR-DF22-1416PCFA/A2104A/X 10"
Customer Reference
Detailed Description
Orange 16 AWG Jumper Lead Pin to Cable (Round) Gold 10.0" (254.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
10.0" (254.0mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
8.0µin (0.20µm)
Number of Rows
1
Number of Conductors
1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1036,47400 Kč364,74 Kč
3034,91967 Kč1 047,59 Kč
5034,14280 Kč1 707,14 Kč
10032,58890 Kč3 258,89 Kč
25029,48540 Kč7 371,35 Kč
50027,15798 Kč13 578,99 Kč
1 00023,27817 Kč23 278,17 Kč
2 50021,72621 Kč54 315,52 Kč
5 00020,63990 Kč103 199,50 Kč
Manufacturers Standard Package
Unit Price without VAT:36,47400 Kč
Unit Price with VAT:44,13354 Kč