
H6AXG-10108-Y7 | |
|---|---|
DigiKey Part Number | H6AXG-10108-Y7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10108-Y7 |
Description | JMPR-DF22-1416PCFA/A2104Y/X 8" |
Customer Reference | |
Detailed Description | Yellow 16 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 16 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 8.0µin (0.20µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,41100 Kč | 334,11 Kč |
| 30 | 31,98100 Kč | 959,43 Kč |
| 50 | 31,27000 Kč | 1 563,50 Kč |
| 100 | 29,84730 Kč | 2 984,73 Kč |
| 250 | 27,00568 Kč | 6 751,42 Kč |
| 500 | 24,87352 Kč | 12 436,76 Kč |
| 1 000 | 21,32013 Kč | 21 320,13 Kč |
| 2 500 | 19,89890 Kč | 49 747,25 Kč |
| 5 000 | 18,90393 Kč | 94 519,65 Kč |
| Unit Price without VAT: | 33,41100 Kč |
|---|---|
| Unit Price with VAT: | 40,42731 Kč |

