
H6AXG-10108-R7 | |
|---|---|
DigiKey Part Number | H6AXG-10108-R7-ND |
Manufacturer | |
Manufacturer Product Number | H6AXG-10108-R7 |
Description | JMPR-DF22-1416PCFA/A2104R/X 8" |
Customer Reference | |
Detailed Description | Red 16 AWG Jumper Lead Pin to Cable (Round) Gold 8.00" (203.20mm) |
Category | Wire Gauge 16 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Contact Finish Thickness 8.0µin (0.20µm) |
Part Status Active | Number of Rows 1 |
Contact End Pin to Cable (Round) | Number of Conductors 1 |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,68100 Kč | 336,81 Kč |
| 30 | 32,23900 Kč | 967,17 Kč |
| 50 | 31,52220 Kč | 1 576,11 Kč |
| 100 | 30,08800 Kč | 3 008,80 Kč |
| 250 | 27,22348 Kč | 6 805,87 Kč |
| 500 | 25,07414 Kč | 12 537,07 Kč |
| 1 000 | 21,49208 Kč | 21 492,08 Kč |
| 2 500 | 20,05939 Kč | 50 148,47 Kč |
| 5 000 | 19,05640 Kč | 95 282,00 Kč |
| Unit Price without VAT: | 33,68100 Kč |
|---|---|
| Unit Price with VAT: | 40,75401 Kč |

